


BD3925FP-CE2 | |
|---|---|
DigiKey Part Number | BD3925FP-CE2TR-ND - Tape & Reel (TR) BD3925FP-CE2CT-ND - Cut Tape (CT) BD3925FP-CE2DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BD3925FP-CE2 |
Description | IC REG LIN POS ADJ 500MA TO252-5 |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Adjustable (Fixed) 1 Output 500mA TO-252-5 |
Datasheet | Datasheet |
EDA/CAD Models | BD3925FP-CE2 Models |
Category | Current - Output |
Mfr | Current - Quiescent (Iq) 90 µA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | PSRR 55dB (120Hz) |
Part Status Obsolete | Control Features Enable |
Output Configuration | Protection Features Over Current, Over Temperature |
Output Type | Operating Temperature -40°C ~ 125°C (TA) |
Number of Regulators 1 | Mounting Type Surface Mount |
Voltage - Input (Max) 36V | Package / Case TO-252-5, DPAK (4 Leads + Tab) |
Voltage - Output (Min/Fixed) Tracking | Supplier Device Package TO-252-5 |
Voltage Dropout (Max) 0.48V @ 200mA | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| BD42530FPJ-CE2 | Rohm Semiconductor | 2.160 | BD42530FPJ-CE2CT-ND | 1,44000 € | MFR Recommended |
| NCV8182CDTRKG | onsemi | 4.538 | 488-NCV8182CDTRKGCT-ND | 1,19000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5,30000 € | 5,30 € |
| 10 | 4,06500 € | 40,65 € |
| 25 | 3,75640 € | 93,91 € |
| 100 | 3,41680 € | 341,68 € |
| 250 | 3,25496 € | 813,74 € |
| 500 | 3,15742 € | 1.578,71 € |
| 1.000 | 3,07713 € | 3.077,13 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 3,01107 € | 6.022,14 € |
| Unit Price without VAT: | 5,30000 € |
|---|---|
| Unit Price with VAT: | 6,30700 € |

