
BD39000EKV-C | |
|---|---|
DigiKey Part Number | 846-BD39000EKV-CTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | BD39000EKV-C |
Description | IC POWER MANAGEMENT SMD |
Customer Reference | |
Detailed Description | PMIC - Voltage Regulators - Linear Switching 3 Output Step-Down (Buck) (1) or Step-Down/Step-Up (Buck/Boost) (1), Linear (LDO) (1) 200kHz ~ 550kHz 48-HTQFP (7x7) |
Category | w/LED Driver No |
Manufacturer Rohm Semiconductor | w/Supervisor No |
Packaging Tape & Reel (TR) | w/Sequencer Yes |
Part Status Obsolete | Voltage - Supply 4V ~ 30V |
Topology Step-Down (Buck) (1) or Step-Down/Step-Up (Buck/Boost) (1), Linear (LDO) (1) | Operating Temperature -40°C ~ 125°C (TA) |
Number of Outputs 3 | Grade Automotive |
Frequency - Switching 200kHz ~ 550kHz | Qualification AEC-Q100 |
Voltage/Current - Output 1 0.8V ~ 30V, 1.5A | Mounting Type Surface Mount |
Voltage/Current - Output 2 1.23V, 900mA | Package / Case 48-VFQFP Exposed Pad |
Voltage/Current - Output 3 5V, 600mA | Supplier Device Package 48-HTQFP (7x7) |

