


BD3893FV-E2 | |
|---|---|
DigiKey Part Number | BD3893FV-E2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | BD3893FV-E2 |
Description | IC SIGNAL PROCESSOR 16SSOP |
Customer Reference | |
Detailed Description | Signal Processor IC Analog Input Analog Output 16-SSOP-B |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Rohm Semiconductor | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Obsolete | |
DigiKey Programmable | Not Verified | |
Type | Signal Processor | |
Input Type | Analog | |
Output Type | Analog | |
Operating Temperature | -25°C ~ 75°C | |
Mounting Type | Surface Mount | |
Package / Case | 16-LSSOP (0.173", 4.40mm Width) | |
Supplier Device Package | 16-SSOP-B | |
Base Product Number |

