
BD3888FS-E2 | |
|---|---|
DigiKey Part Number | BD3888FS-E2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | BD3888FS-E2 |
Description | IC SOUND PROCESSOR SSOP-A32 |
Customer Reference | |
Detailed Description | Audio Channel |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Rohm Semiconductor | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Obsolete | |
Function | - | |
Applications | - | |
Interface | - | |
Voltage - Supply | - | |
Operating Temperature | - | |
Specifications | - | |
Mounting Type | Surface Mount | |
Package / Case | - | |
Supplier Device Package | - | |
Base Product Number |

