
BD3882FV-E2 | |
|---|---|
DigiKey Part Number | BD3882FV-E2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | BD3882FV-E2 |
Description | IC AUDIO SGNL PROCESSOR 40SSOPB |
Customer Reference | |
Detailed Description | Audio Audio Signal Processor 2 Channel 40-SSOP-B |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Rohm Semiconductor | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Obsolete | |
Function | Audio Signal Processor | |
Applications | Pre-Amplifier | |
Number of Channels | 2 | |
Interface | SPI | |
Voltage - Supply | 3.5V ~ 4.75V | |
Operating Temperature | -20°C ~ 75°C (TA) | |
Specifications | Front End | |
Mounting Type | Surface Mount | |
Package / Case | 40-SSOP (0.213", 5.40mm Width) | |
Supplier Device Package | 40-SSOP-B | |
Base Product Number |

