
BD3869AF-E2 | |
|---|---|
DigiKey Part Number | BD3869AF-E2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | BD3869AF-E2 |
Description | IC AUDIO SIGNAL PROCESSOR 2-CH |
Customer Reference | |
Detailed Description | Audio Audio Signal Processor 2 Channel 18-SOP |
Datasheet | Datasheet |
Category | Interface I2C |
Manufacturer Rohm Semiconductor | Voltage - Supply 5.3V ~ 9.5V |
Packaging Tape & Reel (TR) | Operating Temperature -40°C ~ 85°C (TA) |
Part Status Obsolete | Mounting Type Surface Mount |
Function Audio Signal Processor | Package / Case 18-SOIC (0.213", 5.40mm Width) |
Applications Consumer Audio | Supplier Device Package 18-SOP |
Number of Channels 2 | Base Product Number |

