
BD3852MUZ-ZTR | |
|---|---|
DigiKey Part Number | 846-BD3852MUZ-ZTR-ND - Tape & Reel (TR) 846-BD3852MUZ-ZTRCT-ND - Cut Tape (CT) 846-BD3852MUZ-ZTRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BD3852MUZ-ZTR |
Description | SHOCK SENSOR (IMPACT SENSOR) AMP |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | IC Input Output VQFN16Z3030A |
Datasheet | Datasheet |
Category | Current - Supply 4.5 mA |
Manufacturer Rohm Semiconductor | Operating Temperature -40°C ~ 85°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type Surface Mount |
Part Status Active | Package / Case 16-XFQFN Exposed Pad |
DigiKey Programmable Not Verified | Supplier Device Package VQFN16Z3030A |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,99000 € | 0,99 € |
| 10 | 0,92800 € | 9,28 € |
| 25 | 0,90240 € | 22,56 € |
| 50 | 0,88320 € | 44,16 € |
| 100 | 0,86340 € | 86,34 € |
| 250 | 0,83724 € | 209,31 € |
| 500 | 0,81746 € | 408,73 € |
| 1.000 | 0,79774 € | 797,74 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | 0,75879 € | 3.035,16 € |
| Unit Price without VAT: | 0,99000 € |
|---|---|
| Unit Price with VAT: | 1,17810 € |

