
BD3826FS-E2 | |
|---|---|
DigiKey Part Number | BD3826FS-E2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | BD3826FS-E2 |
Description | IC AUDIO SWITCH 32SSOPA |
Customer Reference | |
Detailed Description | Audio Audio Switch 3 Channel 32-SSOP-A |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Rohm Semiconductor | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Obsolete | |
Function | Audio Switch | |
Applications | Consumer Audio | |
Number of Channels | 3 | |
Interface | Serial | |
Voltage - Supply | 11.5V ~ 12.5V, ±4.5V ~ 5.5V | |
Operating Temperature | -25°C ~ 75°C (TA) | |
Specifications | 3 x 8:2, 3 x 4:2, 3 x 12:2 | |
Mounting Type | Surface Mount | |
Package / Case | 32-SOP (0.213", 5.40mm Width) | |
Supplier Device Package | 32-SSOP-A | |
Base Product Number |

