
BD3825FS-E2 | |
|---|---|
DigiKey Part Number | BD3825FS-E2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | BD3825FS-E2 |
Description | IC AUDIO SWITCH 2-CH 24-SSOP-A |
Customer Reference | |
Detailed Description | Audio Audio Switch 2 Channel 24-SSOP-A |
Datasheet | Datasheet |
Category | Voltage - Supply 11.5V ~ 12.5V, ±4.5V ~ 5.5V |
Manufacturer Rohm Semiconductor | Operating Temperature -25°C ~ 75°C (TA) |
Packaging Tape & Reel (TR) | Specifications 2 x 8:2, 2 x 6:2 |
Part Status Obsolete | Mounting Type Surface Mount |
Function Audio Switch | Package / Case 24-SOP (0.213", 5.40mm Width) |
Applications Consumer Audio | Supplier Device Package 24-SSOP-A |
Number of Channels 2 | Base Product Number |
Interface I2C |

