
BD3823FV-E2 | |
|---|---|
DigiKey Part Number | BD3823FV-E2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | BD3823FV-E2 |
Description | IC AUDIO SGNL PROCESSOR 20SSOPB |
Customer Reference | |
Detailed Description | Audio Audio Signal Processor 5 Channel 20-SSOP-B |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Rohm Semiconductor | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Obsolete | |
Function | Audio Signal Processor | |
Applications | Consumer Audio | |
Number of Channels | 5 | |
Interface | I2C | |
Voltage - Supply | 7V ~ 14.5V | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Specifications | - | |
Mounting Type | Surface Mount | |
Package / Case | 20-LSSOP (0.173", 4.40mm Width) | |
Supplier Device Package | 20-SSOP-B | |
Base Product Number |

