
BD3814FV-E2 | |
|---|---|
DigiKey Part Number | BD3814FV-E2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | BD3814FV-E2 |
Description | IC AUDIO SIGNAL PROCESSOR 6-CH |
Customer Reference | |
Detailed Description | Audio Audio Signal Processor 6 Channel 40-SSOP-B |
Datasheet | Datasheet |
Category | Voltage - Supply 5V ~ 7.3V |
Manufacturer Rohm Semiconductor | Operating Temperature -20°C ~ 75°C (TA) |
Packaging Tape & Reel (TR) | Specifications 132dB |
Part Status Obsolete | Mounting Type Surface Mount |
Function Audio Signal Processor | Package / Case 40-SSOP (0.213", 5.40mm Width) |
Applications Consumer Audio | Supplier Device Package 40-SSOP-B |
Number of Channels 6 | Base Product Number |
Interface Serial |

