Supervisor Open Drain or Open Collector 1 Channel 8-MSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BD37B34FVM-CTR

DigiKey Part Number
846-BD37B34FVM-CTR-ND - Tape & Reel (TR)
846-BD37B34FVM-CTRCT-ND - Cut Tape (CT)
846-BD37B34FVM-CTRDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
BD37B34FVM-CTR
Description
VOLTAGE DETECTOR ICS WITH WATCHD
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
Supervisor Open Drain or Open Collector 1 Channel 8-MSOP
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Reset
Active High
Manufacturer
Rohm Semiconductor
Reset Timeout
5.5ms Minimum
Series
Operating Temperature
-40°C ~ 125°C (TA)
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Grade
Automotive
Part Status
Active
Qualification
AEC-Q100
Type
Voltage Detector
Mounting Type
Surface Mount
Number of Voltages Monitored
1
Package / Case
8-VSSOP, 8-MSOP (0.110", 2.80mm Width)
Voltage - Threshold
3.4V
Supplier Device Package
8-MSOP
Output
Open Drain or Open Collector
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 3.000
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
11,02000 €1,02 €
100,73900 €7,39 €
250,66840 €16,71 €
1000,59060 €59,06 €
2500,55348 €138,37 €
5000,53112 €265,56 €
1.0000,52014 €520,14 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.0000,49000 €1.470,00 €
6.0000,47887 €2.873,22 €
9.0000,47330 €4.259,70 €
15.0000,46713 €7.006,95 €
Manufacturers Standard Package
Unit Price without VAT:1,02000 €
Unit Price with VAT:1,21380 €