
BD37068FV-ME2 | |
|---|---|
DigiKey Part Number | BD37068FV-ME2TR-ND - Tape & Reel (TR) BD37068FV-ME2CT-ND - Cut Tape (CT) BD37068FV-ME2DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BD37068FV-ME2 |
Description | IC AUDIO PROCESSOR 40SSOPB |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Audio Audio Processor 6 Channel 40-SSOP-B |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Rohm Semiconductor | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Function | Audio Processor | |
Applications | Audio | |
Number of Channels | 6 | |
Interface | I2C | |
Voltage - Supply | 7V ~ 9.5V | |
Operating Temperature | -40°C ~ 85°C | |
Specifications | - | |
Mounting Type | Surface Mount | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Package / Case | 40-SSOP (0.213", 5.40mm Width) | |
Supplier Device Package | 40-SSOP-B | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 3,96295 € | 7.925,90 € |
| Unit Price without VAT: | 3,96295 € |
|---|---|
| Unit Price with VAT: | 4,71591 € |

