Linear Voltage Regulator IC Positive Adjustable 1 Output 500mA TO-252-5
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Linear Voltage Regulator IC Positive Adjustable 1 Output 500mA TO-252-5
What is a Voltage Regulator Another Teaching Moment | Digi-Key Electronics

BD3575YFP-ME2

DigiKey Part Number
BD3575YFP-ME2TR-ND - Tape & Reel (TR)
BD3575YFP-ME2CT-ND - Cut Tape (CT)
BD3575YFP-ME2DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
BD3575YFP-ME2
Description
IC REG LIN POS ADJ 500MA TO252-5
Customer Reference
Detailed Description
Linear Voltage Regulator IC Positive Adjustable 1 Output 500mA TO-252-5
Datasheet
 Datasheet
EDA/CAD Models
BD3575YFP-ME2 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage Dropout (Max)
0.48V @ 200mA
Mfr
Current - Output
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Current - Quiescent (Iq)
50 µA
Part Status
Obsolete
PSRR
55dB (120Hz)
Output Configuration
Protection Features
Over Current, Over Temperature, Short Circuit
Output Type
Operating Temperature
-40°C ~ 125°C (TA)
Number of Regulators
1
Mounting Type
Surface Mount
Voltage - Input (Max)
36V
Package / Case
TO-252-5, DPAK (4 Leads + Tab)
Voltage - Output (Min/Fixed)
2.8V
Supplier Device Package
TO-252-5
Voltage - Output (Max)
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
NCV4276CDTADJRKGonsemi2.112NCV4276CDTADJRKGOSCT-ND1,21000 €Similar
In-Stock: 978
Check for Additional Incoming Stock
This product is no longer manufactured and will no longer be stocked once stock is depleted. View Substitutes
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
11,63000 €1,63 €
101,20300 €12,03 €
251,09480 €27,37 €
1000,97580 €97,58 €
2500,91912 €229,78 €
5000,88496 €442,48 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.0000,83373 €1.667,46 €
4.0000,81469 €3.258,76 €
6.0000,80516 €4.830,96 €
10.0000,79459 €7.945,90 €
Manufacturers Standard Package
Unit Price without VAT:1,63000 €
Unit Price with VAT:1,93970 €