Similar
Similar



BD3572FP-E2 | |
|---|---|
DigiKey Part Number | BD3572FP-E2TR-ND - Tape & Reel (TR) BD3572FP-E2CT-ND - Cut Tape (CT) BD3572FP-E2DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BD3572FP-E2 |
Description | IC REG LIN POS ADJ 500MA TO252-5 |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Adjustable 1 Output 500mA TO-252-5 |
Datasheet | Datasheet |
Category | Current - Output |
Mfr | Current - Quiescent (Iq) 30 µA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Supply (Max) 50 µA |
Part Status Obsolete | PSRR 55dB (120Hz) |
Output Configuration | Control Features Enable |
Output Type | Protection Features Over Current, Over Temperature |
Number of Regulators 1 | Operating Temperature -40°C ~ 125°C |
Voltage - Input (Max) 36V | Mounting Type Surface Mount |
Voltage - Output (Min/Fixed) 2.8V | Package / Case TO-252-5, DPAK (4 Leads + Tab) |
Voltage - Output (Max) | Supplier Device Package TO-252-5 |
Voltage Dropout (Max) 0.48V @ 200mA | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| BD3572YFP-ME2 | Rohm Semiconductor | 1.663 | BD3572YFP-ME2CT-ND | 2,36000 € | Similar |
| TLE42764DVATMA1 | Infineon Technologies | 7.831 | TLE42764DVATMA1CT-ND | 1,17000 € | Similar |



