


BD3570YHFP-MTR | |
|---|---|
DigiKey Part Number | BD3570YHFP-MTR-ND - Tape & Reel (TR) BD3570YHFP-MCT-ND - Cut Tape (CT) BD3570YHFP-MDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BD3570YHFP-MTR |
Description | IC REG LINEAR 3.3V 500MA HRP-5 |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 500mA HRP-5 |
Datasheet | Datasheet |
EDA/CAD Models | BD3570YHFP-MTR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Obsolete | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 36V | |
Voltage - Output (Min/Fixed) | 3.3V | |
Voltage - Output (Max) | - | |
Voltage Dropout (Max) | 0.48V @ 200mA | |
Current - Output | ||
Current - Quiescent (Iq) | 50 µA | |
PSRR | 55dB (120Hz) | |
Control Features | - | |
Protection Features | Over Current, Over Temperature, Short Circuit | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | TO-263-6, D2PAK (5 Leads + Tab), TO-263BA | |
Supplier Device Package | HRP-5 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,53000 € | 2,53 € |
| 10 | 1,89100 € | 18,91 € |
| 25 | 1,73080 € | 43,27 € |
| 100 | 1,55570 € | 155,57 € |
| 250 | 1,47208 € | 368,02 € |
| 500 | 1,42170 € | 710,85 € |
| 1.000 | 1,38021 € | 1.380,21 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 1,34608 € | 2.692,16 € |
| 4.000 | 1,31799 € | 5.271,96 € |
| 6.000 | 1,30392 € | 7.823,52 € |
| Unit Price without VAT: | 2,53000 € |
|---|---|
| Unit Price with VAT: | 3,01070 € |

