


BD35605HFN-TR | |
|---|---|
DigiKey Part Number | BD35605HFN-TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | BD35605HFN-TR |
Description | IC REG LINEAR 5V 100MA 8-HSON |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 100mA 8-HSON |
Datasheet | Datasheet |
Category | Current - Quiescent (Iq) 0.2 mA |
Mfr | Current - Supply (Max) 300 µA |
Packaging Tape & Reel (TR) | Control Features Enable |
Part Status Not For New Designs | Protection Features Over Current, Over Temperature, Soft Start |
Output Configuration | Operating Temperature -10°C ~ 100°C |
Output Type | Mounting Type Surface Mount |
Number of Regulators 1 | Package / Case 8-PowerUDFN |
Voltage - Input (Max) 25V | Supplier Device Package 8-HSON |
Voltage - Output (Min/Fixed) 5V | Base Product Number |
Current - Output |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,62825 € | 1.884,75 € |
| Unit Price without VAT: | 0,62825 € |
|---|---|
| Unit Price with VAT: | 0,74762 € |

