Similar



BD3551HFN-TR | |
|---|---|
DigiKey Part Number | BD3551HFN-TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | BD3551HFN-TR |
Description | IC REG LINEAR POS ADJ 1A 8-HSON |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Adjustable 1 Output 1A 8-HSON |
EDA/CAD Models | BD3551HFN-TR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Not For New Designs | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 4.5V | |
Voltage - Output (Min/Fixed) | 0.65V | |
Voltage - Output (Max) | ||
Voltage Dropout (Max) | 0.3V @ 1A | |
Current - Output | ||
Current - Quiescent (Iq) | 0.5 mA | |
Current - Supply (Max) | 1 mA | |
PSRR | - | |
Control Features | Enable, Soft Start | |
Protection Features | Over Current, Over Temperature, Under Voltage Lockout (UVLO) | |
Operating Temperature | -10°C ~ 100°C | |
Mounting Type | Surface Mount | |
Package / Case | 8-PowerUDFN | |
Supplier Device Package | 8-HSON | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,58668 € | 1.760,04 € |
| 6.000 | 0,57386 € | 3.443,16 € |
| 9.000 | 0,56744 € | 5.106,96 € |
| 15.000 | 0,56033 € | 8.404,95 € |
| Unit Price without VAT: | 0,58668 € |
|---|---|
| Unit Price with VAT: | 0,69815 € |


