


BD3541NUV-E2 | |
|---|---|
DigiKey Part Number | BD3541NUV-E2TR-ND - Tape & Reel (TR) BD3541NUV-E2CT-ND - Cut Tape (CT) BD3541NUV-E2DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BD3541NUV-E2 |
Description | IC REG LINEAR POS ADJ 1A 10VSON |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Adjustable 1 Output 1A VSON010V3030 |
Datasheet | Datasheet |
EDA/CAD Models | BD3541NUV-E2 Models |
Category | Voltage Dropout (Max) 0.3V @ 1A |
Mfr | Current - Output |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Supply (Max) 1 mA |
Part Status Active | Control Features Enable, Power Good, Soft Start |
Output Configuration | Protection Features Over Current, Over Temperature, Under Voltage Lockout (UVLO) |
Output Type | Operating Temperature -10°C ~ 100°C |
Number of Regulators 1 | Mounting Type Surface Mount |
Voltage - Input (Max) 5.5V | Package / Case 10-VFDFN Exposed Pad |
Voltage - Output (Min/Fixed) 0.65V | Supplier Device Package VSON010V3030 |
Voltage - Output (Max) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,58113 € | 1.743,39 € |
| Unit Price without VAT: | 0,58113 € |
|---|---|
| Unit Price with VAT: | 0,69154 € |

