Similar



BD3540NUV-E2 | |
|---|---|
DigiKey Part Number | 846-BD3540NUV-E2TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | BD3540NUV-E2 |
Description | IC REG LIN POS ADJ VSON010V3030 |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Adjustable 1 Output 500mA VSON010V3030 |
Datasheet | Datasheet |
EDA/CAD Models | BD3540NUV-E2 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Not For New Designs | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 5.5V | |
Voltage - Output (Min/Fixed) | 0.65V | |
Voltage - Output (Max) | ||
Voltage Dropout (Max) | 0.3V @ 500mA | |
Current - Output | ||
Current - Supply (Max) | 1 mA | |
PSRR | - | |
Control Features | Enable, Power Good, Soft Start | |
Protection Features | Over Current, Over Temperature, Under Voltage Lockout (UVLO) | |
Operating Temperature | -10°C ~ 100°C | |
Mounting Type | Surface Mount | |
Package / Case | 10-VFDFN Exposed Pad | |
Supplier Device Package | VSON010V3030 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,76412 € | 2.292,36 € |
| 6.000 | 0,74817 € | 4.489,02 € |
| 9.000 | 0,74018 € | 6.661,62 € |
| Unit Price without VAT: | 0,76412 € |
|---|---|
| Unit Price with VAT: | 0,90930 € |


