- Converter, DDR Bus Termination Regulator Voltage Regulator IC 1 Output 8-SOP-J
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BD35390FJ-E2

DigiKey Part Number
846-BD35390FJ-E2TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
BD35390FJ-E2
Description
IC REG CONV DDR 1OUT 8SOP-J
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
- Converter, DDR Bus Termination Regulator Voltage Regulator IC 1 Output 8-SOP-J
Datasheet
 Datasheet
EDA/CAD Models
BD35390FJ-E2 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Rohm Semiconductor
Series
-
Packaging
Tape & Reel (TR)
Part Status
Active
Applications
Converter, DDR Bus Termination Regulator
Voltage - Input
2.7V ~ 5.5V
Number of Outputs
1
Voltage - Output
Multiple
Operating Temperature
-30°C ~ 100°C
Mounting Type
Surface Mount
Package / Case
8-SOIC (0.154", 3.90mm Width)
Supplier Device Package
8-SOP-J
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
Non-Cancelable/Non-Returnable
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.5000,54386 €1.359,65 €
5.0000,53122 €2.656,10 €
7.5000,52489 €3.936,67 €
12.5000,51787 €6.473,38 €
Manufacturers Standard Package
Unit Price without VAT:0,54386 €
Unit Price with VAT:0,64719 €