
BD3532F-GE2 | |
|---|---|
DigiKey Part Number | 846-BD3532F-GE2TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | BD3532F-GE2 |
Description | IC POWER MANAGEMENT SMD |
Customer Reference | |
Detailed Description | - Converter, DDR Bus Termination Regulator Voltage Regulator IC 1 Output 8-SOP |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Rohm Semiconductor | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Obsolete | |
Applications | Converter, DDR Bus Termination Regulator | |
Voltage - Input | 4.3V ~ 5.5V | |
Number of Outputs | 1 | |
Voltage - Output | Multiple | |
Operating Temperature | -40°C ~ 100°C | |
Mounting Type | Surface Mount | |
Package / Case | 8-SOIC (0.173", 4.40mm Width) | |
Supplier Device Package | 8-SOP |

