Linear Voltage Regulator IC Positive Adjustable 1 Output 2A 8-HSON
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Linear Voltage Regulator IC Positive Adjustable 1 Output 2A 8-HSON
What is a Voltage Regulator Another Teaching Moment | Digi-Key Electronics

BD3523HFN-TR

DigiKey Part Number
BD3523HFN-TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
BD3523HFN-TR
Description
IC REG LINEAR POS ADJ 2A 8-HSON
Customer Reference
Detailed Description
Linear Voltage Regulator IC Positive Adjustable 1 Output 2A 8-HSON
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Output Configuration
Output Type
Number of Regulators
1
Voltage - Input (Max)
4.5V
Voltage - Output (Min/Fixed)
0.65V
Voltage - Output (Max)
Voltage Dropout (Max)
-
Current - Output
Current - Quiescent (Iq)
0.7 mA
Current - Supply (Max)
1.2 mA
PSRR
-
Control Features
Enable, Soft Start
Protection Features
Over Current, Over Temperature, Under Voltage Lockout (UVLO)
Operating Temperature
-10°C ~ 100°C
Mounting Type
Surface Mount
Package / Case
8-UDFN Exposed Pad
Supplier Device Package
8-HSON
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured.