Audio Channel
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BD3486FS-E2

DigiKey Part Number
BD3486FS-E2-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
BD3486FS-E2
Description
IC SOUND PROCESSOR 32-SSOP
Customer Reference
Detailed Description
Audio Channel
Product Attributes
Type
Description
Select All
Category
Manufacturer
Rohm Semiconductor
Series
-
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Function
-
Applications
-
Interface
-
Voltage - Supply
-
Operating Temperature
-
Specifications
-
Mounting Type
Surface Mount
Package / Case
-
Supplier Device Package
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured.