
BD3402KS2 | |
|---|---|
DigiKey Part Number | BD3402KS2-ND |
Manufacturer | |
Manufacturer Product Number | BD3402KS2 |
Description | IC AUDIO SGNL PROCESSOR 64SQFPT |
Customer Reference | |
Detailed Description | Audio Audio Signal Processor 2 Channel 64-SQFP-T (12x12) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Rohm Semiconductor | |
Series | - | |
Packaging | Tray | |
Part Status | Obsolete | |
Function | Audio Signal Processor | |
Applications | Pre-Amplifier | |
Number of Channels | 2 | |
Interface | 2-Wire Serial | |
Voltage - Supply | 8V ~ 9.5V | |
Operating Temperature | -25°C ~ 75°C (TA) | |
Specifications | - | |
Mounting Type | Surface Mount | |
Package / Case | 64-LQFP | |
Supplier Device Package | 64-SQFP-T (12x12) |

