


BD33IC0VEFJ-CE2 | |
|---|---|
DigiKey Part Number | 846-BD33IC0VEFJ-CE2TR-ND - Tape & Reel (TR) 846-BD33IC0VEFJ-CE2CT-ND - Cut Tape (CT) 846-BD33IC0VEFJ-CE2DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BD33IC0VEFJ-CE2 |
Description | IC REG LINEAR 3.3V 1A 8-HTSOP-J |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 1A 8-HTSOP-J |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 5.5V | |
Voltage - Output (Min/Fixed) | 3.3V | |
Voltage - Output (Max) | - | |
Voltage Dropout (Max) | 0.9V @ 1A | |
Current - Output | ||
Current - Quiescent (Iq) | 700 µA | |
PSRR | - | |
Control Features | Enable | |
Protection Features | Over Current, Over Temperature | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount | |
Package / Case | 8-SOIC (0.154", 3.90mm Width) Exposed Pad | |
Supplier Device Package | 8-HTSOP-J |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,00000 € | 1,00 € |
| 10 | 0,72300 € | 7,23 € |
| 25 | 0,65320 € | 16,33 € |
| 100 | 0,57680 € | 57,68 € |
| 250 | 0,54040 € | 135,10 € |
| 500 | 0,51842 € | 259,21 € |
| 1.000 | 0,50694 € | 506,94 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 0,48128 € | 1.203,20 € |
| 5.000 | 0,46978 € | 2.348,90 € |
| 7.500 | 0,46402 € | 3.480,15 € |
| 12.500 | 0,45764 € | 5.720,50 € |
| 17.500 | 0,45391 € | 7.943,42 € |
| Unit Price without VAT: | 1,00000 € |
|---|---|
| Unit Price with VAT: | 1,19000 € |

