Linear Voltage Regulator IC Positive Fixed 1 Output 1A 8-HTSOP-J
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Linear Voltage Regulator IC Positive Fixed 1 Output 1A 8-HTSOP-J
8-HTSOP-J
What is a Voltage Regulator Another Teaching Moment | Digi-Key Electronics

BD33IC0MEFJ-CE2

DigiKey Part Number
846-BD33IC0MEFJ-CE2TR-ND - Tape & Reel (TR)
846-BD33IC0MEFJ-CE2CT-ND - Cut Tape (CT)
846-BD33IC0MEFJ-CE2DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
BD33IC0MEFJ-CE2
Description
IC REG LINEAR 3.3V 1A 8-HTSOP-J
Customer Reference
Detailed Description
Linear Voltage Regulator IC Positive Fixed 1 Output 1A 8-HTSOP-J
Datasheet
 Datasheet
EDA/CAD Models
BD33IC0MEFJ-CE2 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Not For New Designs
Output Configuration
Output Type
Number of Regulators
1
Voltage - Input (Max)
5.5V
Voltage - Output (Min/Fixed)
3.3V
Voltage - Output (Max)
-
Voltage Dropout (Max)
0.9V @ 1A
Current - Output
Current - Quiescent (Iq)
700 µA
Current - Supply (Max)
700 µA
PSRR
-
Control Features
Enable
Protection Features
Over Current, Over Temperature, Reverse Polarity
Operating Temperature
-40°C ~ 125°C (TA)
Grade
Automotive
Qualification
AEC-Q100
Mounting Type
Surface Mount
Package / Case
8-SOIC (0.154", 3.90mm Width) Exposed Pad
Supplier Device Package
8-HTSOP-J
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 15.010
Check for Additional Incoming Stock
Not recommended for new design, minimums may apply View Substitutes
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
11,18000 €1,18 €
100,85900 €8,59 €
250,77800 €19,45 €
1000,68980 €68,98 €
2500,64756 €161,89 €
5000,62214 €311,07 €
1.0000,60122 €601,22 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.5000,59650 €1.491,25 €
5.0000,58280 €2.914,00 €
7.5000,57593 €4.319,48 €
12.5000,56832 €7.104,00 €
Manufacturers Standard Package
Unit Price without VAT:1,18000 €
Unit Price with VAT:1,40420 €