


BD33HC5WEFJ-E2 | |
|---|---|
DigiKey Part Number | BD33HC5WEFJ-E2TR-ND - Tape & Reel (TR) BD33HC5WEFJ-E2CT-ND - Cut Tape (CT) BD33HC5WEFJ-E2DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BD33HC5WEFJ-E2 |
Description | IC REG LIN 3.3V 1.5A 8-HTSOP-J |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 1.5A 8-HTSOP-J |
Datasheet | Datasheet |
EDA/CAD Models | BD33HC5WEFJ-E2 Models |
Category | Current - Output |
Mfr | Current - Quiescent (Iq) 0.6 mA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Supply (Max) 900 µA |
Part Status Active | Control Features Enable |
Output Configuration | Protection Features Over Current, Over Temperature, Soft Start |
Output Type | Operating Temperature -25°C ~ 85°C |
Number of Regulators 1 | Mounting Type Surface Mount |
Voltage - Input (Max) 8V | Package / Case 8-SOIC (0.154", 3.90mm Width) Exposed Pad |
Voltage - Output (Min/Fixed) 3.3V | Supplier Device Package 8-HTSOP-J |
Voltage Dropout (Max) 0.93V @ 1.5A | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,62000 € | 0,62 € |
| 10 | 0,43900 € | 4,39 € |
| 25 | 0,39440 € | 9,86 € |
| 100 | 0,34490 € | 34,49 € |
| 250 | 0,32144 € | 80,36 € |
| 500 | 0,30726 € | 153,63 € |
| 1.000 | 0,29560 € | 295,60 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 0,28328 € | 708,20 € |
| 5.000 | 0,27585 € | 1.379,25 € |
| 7.500 | 0,27214 € | 2.041,05 € |
| 12.500 | 0,26802 € | 3.350,25 € |
| 17.500 | 0,26561 € | 4.648,18 € |
| 25.000 | 0,26330 € | 6.582,50 € |
| Unit Price without VAT: | 0,62000 € |
|---|---|
| Unit Price with VAT: | 0,73780 € |










