



BD33FC0FP-E2 | |
|---|---|
DigiKey Part Number | BD33FC0FP-E2TR-ND - Tape & Reel (TR) BD33FC0FP-E2CT-ND - Cut Tape (CT) BD33FC0FP-E2DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BD33FC0FP-E2 |
Description | IC REG LINEAR 3.3V 1A TO252 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 1A TO-252 |
Datasheet | Datasheet |
EDA/CAD Models | BD33FC0FP-E2 Models |
Category | Voltage Dropout (Max) 0.7V @ 500mA |
Mfr | Current - Output |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Supply (Max) 2.5 mA |
Part Status Active | Protection Features Over Current, Over Temperature |
Output Configuration | Operating Temperature -25°C ~ 85°C (TA) |
Output Type | Mounting Type Surface Mount |
Number of Regulators 1 | Package / Case TO-252-3, DPAK (2 Leads + Tab), SC-63 |
Voltage - Input (Max) 26.5V | Supplier Device Package TO-252 |
Voltage - Output (Min/Fixed) 3.3V | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,86000 € | 0,86 € |
| 10 | 0,61600 € | 6,16 € |
| 25 | 0,55600 € | 13,90 € |
| 100 | 0,48970 € | 48,97 € |
| 250 | 0,45808 € | 114,52 € |
| 500 | 0,43900 € | 219,50 € |
| 1.000 | 0,42651 € | 426,51 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 0,41038 € | 820,76 € |
| 4.000 | 0,39974 € | 1.598,96 € |
| 6.000 | 0,39441 € | 2.366,46 € |
| 10.000 | 0,38850 € | 3.885,00 € |
| 14.000 | 0,38506 € | 5.390,84 € |
| 20.000 | 0,38174 € | 7.634,80 € |
| Unit Price without VAT: | 0,86000 € |
|---|---|
| Unit Price with VAT: | 1,02340 € |











