


BD33C0AWHFP-CTR | |
|---|---|
DigiKey Part Number | 846-BD33C0AWHFP-CTR-ND - Tape & Reel (TR) 846-BD33C0AWHFP-CCT-ND - Cut Tape (CT) 846-BD33C0AWHFP-CDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BD33C0AWHFP-CTR |
Description | IC REG LINEAR 3.3V 1A HRP-5 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 1A HRP-5 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 26.5V | |
Voltage - Output (Min/Fixed) | 3.3V | |
Voltage - Output (Max) | - | |
Voltage Dropout (Max) | 0.5V @ 500mA | |
Current - Output | ||
Current - Quiescent (Iq) | 2.5 mA | |
Current - Supply (Max) | 2.5 mA | |
PSRR | 55dB (120Hz) | |
Control Features | Enable | |
Protection Features | Over Current, Over Temperature | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount | |
Package / Case | TO-263-6, D2PAK (5 Leads + Tab), TO-263BA | |
Supplier Device Package | HRP-5 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,01000 € | 2,01 € |
| 10 | 1,49400 € | 14,94 € |
| 25 | 1,36360 € | 34,09 € |
| 100 | 1,21980 € | 121,98 € |
| 250 | 1,15132 € | 287,83 € |
| 500 | 1,11788 € | 558,94 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 1,01755 € | 2.035,10 € |
| 4.000 | 0,99521 € | 3.980,84 € |
| 6.000 | 0,98403 € | 5.904,18 € |
| Unit Price without VAT: | 2,01000 € |
|---|---|
| Unit Price with VAT: | 2,39190 € |

