


BD33C0AWFP-E2 | |
|---|---|
DigiKey Part Number | BD33C0AWFP-E2TR-ND - Tape & Reel (TR) BD33C0AWFP-E2CT-ND - Cut Tape (CT) BD33C0AWFP-E2DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BD33C0AWFP-E2 |
Description | IC REG LINEAR 3.3V 1A TO252-5 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 1A TO-252-5 |
Datasheet | Datasheet |
EDA/CAD Models | BD33C0AWFP-E2 Models |
Category | Current - Output |
Mfr | Current - Quiescent (Iq) 1 mA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | PSRR 55dB (120Hz) |
Part Status Active | Control Features Enable |
Output Configuration | Protection Features Over Current, Over Temperature |
Output Type | Operating Temperature -40°C ~ 105°C (TA) |
Number of Regulators 1 | Mounting Type Surface Mount |
Voltage - Input (Max) 26.5V | Package / Case TO-252-5, DPAK (4 Leads + Tab) |
Voltage - Output (Min/Fixed) 3.3V | Supplier Device Package TO-252-5 |
Voltage Dropout (Max) 0.7V @ 500mA | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,39000 € | 1,39 € |
| 10 | 1,02100 € | 10,21 € |
| 25 | 0,92720 € | 23,18 € |
| 100 | 0,82410 € | 82,41 € |
| 250 | 0,77496 € | 193,74 € |
| 500 | 0,74538 € | 372,69 € |
| 1.000 | 0,73990 € | 739,90 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 0,70093 € | 1.401,86 € |
| 4.000 | 0,68442 € | 2.737,68 € |
| 6.000 | 0,67615 € | 4.056,90 € |
| 10.000 | 0,66698 € | 6.669,80 € |
| Unit Price without VAT: | 1,39000 € |
|---|---|
| Unit Price with VAT: | 1,65410 € |

