Linear Voltage Regulator IC Positive Fixed 1 Output 1A TO-263-3F
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BD33C0AFP2-CE2

DigiKey Part Number
846-BD33C0AFP2-CE2TR-ND - Tape & Reel (TR)
846-BD33C0AFP2-CE2CT-ND - Cut Tape (CT)
846-BD33C0AFP2-CE2DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
BD33C0AFP2-CE2
Description
IC REG LINEAR 3.3V 1A TO263-3F
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Linear Voltage Regulator IC Positive Fixed 1 Output 1A TO-263-3F
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
PSRR
55dB (120Hz)
Mfr
Control Features
Enable
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Protection Features
Over Current, Over Temperature
Part Status
Active
Operating Temperature
-40°C ~ 125°C
Output Configuration
Grade
Automotive
Output Type
Qualification
AEC-Q100
Number of Regulators
1
Mounting Type
Surface Mount
Voltage - Input (Max)
26.5V
Package / Case
TO-263-4, D2PAK (3 Leads + Tab), TO-263AA
Voltage - Output (Min/Fixed)
3.3V
Supplier Device Package
TO-263-3F
Current - Output
Base Product Number
Current - Quiescent (Iq)
2.5 mA
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 815
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
12,81000 €2,81 €
102,11100 €21,11 €
251,93520 €48,38 €
1001,74200 €174,20 €
2501,64984 €412,46 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5001,59426 €797,13 €
1.0001,54853 €1.548,53 €
1.5001,52565 €2.288,47 €
2.5001,50028 €3.750,70 €
3.5001,48544 €5.199,04 €
5.0001,47118 €7.355,90 €
Manufacturers Standard Package
Unit Price without VAT:2,81000 €
Unit Price with VAT:3,34390 €