



BD33C0AFP-CE2 | |
|---|---|
DigiKey Part Number | BD33C0AFP-CE2TR-ND - Tape & Reel (TR) BD33C0AFP-CE2CT-ND - Cut Tape (CT) BD33C0AFP-CE2DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BD33C0AFP-CE2 |
Description | IC REG LINEAR 3.3V 1A TO252-3 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 1A TO-252-3 |
Datasheet | Datasheet |
EDA/CAD Models | BD33C0AFP-CE2 Models |
Category | Current - Quiescent (Iq) 2.5 mA |
Mfr | Current - Supply (Max) 2.5 mA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | PSRR 55dB (120Hz) |
Part Status Active | Protection Features Over Current, Over Temperature |
Output Configuration | Operating Temperature -40°C ~ 125°C (TA) |
Output Type | Grade Automotive |
Number of Regulators 1 | Qualification AEC-Q100 |
Voltage - Input (Max) 26.5V | Mounting Type Surface Mount |
Voltage - Output (Min/Fixed) 3.3V | Package / Case TO-252-3, DPAK (2 Leads + Tab), SC-63 |
Voltage Dropout (Max) 0.5V @ 500mA | Supplier Device Package TO-252-3 |
Current - Output | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,05000 € | 1,05 € |
| 10 | 0,76200 € | 7,62 € |
| 25 | 0,69000 € | 17,25 € |
| 100 | 0,61010 € | 61,01 € |
| 250 | 0,57196 € | 142,99 € |
| 500 | 0,54896 € | 274,48 € |
| 1.000 | 0,53834 € | 538,34 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 0,51449 € | 1.028,98 € |
| 4.000 | 0,50168 € | 2.006,72 € |
| 6.000 | 0,49526 € | 2.971,56 € |
| 10.000 | 0,48816 € | 4.881,60 € |
| 14.000 | 0,48400 € | 6.776,00 € |
| Unit Price without VAT: | 1,05000 € |
|---|---|
| Unit Price with VAT: | 1,24950 € |









