
BD3376EFV-CE2 | |
|---|---|
DigiKey Part Number | BD3376EFV-CE2TR-ND - Tape & Reel (TR) BD3376EFV-CE2CT-ND - Cut Tape (CT) BD3376EFV-CE2DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BD3376EFV-CE2 |
Description | IC INTFACE SPECIALIZED 30HTSSOP |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Interface 30-HTSSOP-B |
Datasheet | Datasheet |
EDA/CAD Models | BD3376EFV-CE2 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Rohm Semiconductor | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Applications | - | |
Interface | SPI | |
Voltage - Supply | 8V ~ 26V | |
Package / Case | 30-VSSOP (0.220", 5.60mm Width) Exposed Pad | |
Supplier Device Package | 30-HTSSOP-B | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 2,30269 € | 4.605,38 € |
| Unit Price without VAT: | 2,30269 € |
|---|---|
| Unit Price with VAT: | 2,74020 € |

