
BD3375MUV-ME2 | |
|---|---|
DigiKey Part Number | BD3375MUV-ME2TR-ND - Tape & Reel (TR) BD3375MUV-ME2CT-ND - Cut Tape (CT) BD3375MUV-ME2DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BD3375MUV-ME2 |
Description | IC INTERFACE SPEC VQFN48MCV070 |
Customer Reference | |
Detailed Description | Interface VQFN48MCV070 |
Datasheet | Datasheet |
EDA/CAD Models | BD3375MUV-ME2 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Rohm Semiconductor | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Not For New Designs | |
Applications | - | |
Interface | SPI | |
Voltage - Supply | 3.9V ~ 8V | |
Package / Case | 48-VFQFN Exposed Pad | |
Supplier Device Package | VQFN48MCV070 | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5,19000 € | 5,19 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.500 | 2,97177 € | 4.457,65 € |
| Unit Price without VAT: | 5,19000 € |
|---|---|
| Unit Price with VAT: | 6,17610 € |

