


BD30IC0MEFJ-ME2 | |
|---|---|
DigiKey Part Number | 846-BD30IC0MEFJ-ME2TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | BD30IC0MEFJ-ME2 |
Description | IC REG LINEAR 3V 1A 8-HTSOP-J |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 1A 8-HTSOP-J |
Datasheet | Datasheet |
EDA/CAD Models | BD30IC0MEFJ-ME2 Models |
Category | Current - Supply (Max) 700 µA |
Mfr | Control Features Enable |
Packaging Tape & Reel (TR) | Protection Features Over Current, Over Temperature, Soft Start |
Part Status Active | Operating Temperature -40°C ~ 105°C |
Output Configuration | Grade Automotive |
Output Type | Qualification AEC-Q100 |
Number of Regulators 1 | Mounting Type Surface Mount |
Voltage - Input (Max) 5.5V | Package / Case 8-SOIC (0.154", 3.90mm Width) Exposed Pad |
Voltage - Output (Min/Fixed) 3V | Supplier Device Package 8-HTSOP-J |
Voltage Dropout (Max) 0.9V @ 1A | Base Product Number |
Current - Output |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 0,44395 € | 1.109,88 € |
| 5.000 | 0,43327 € | 2.166,35 € |
| 7.500 | 0,42792 € | 3.209,40 € |
| 12.500 | 0,42200 € | 5.275,00 € |
| 17.500 | 0,41853 € | 7.324,28 € |
| Unit Price without VAT: | 0,44395 € |
|---|---|
| Unit Price with VAT: | 0,52830 € |

