


BD30HC5WEFJ-E2 | |
|---|---|
DigiKey Part Number | BD30HC5WEFJ-E2TR-ND - Tape & Reel (TR) BD30HC5WEFJ-E2CT-ND - Cut Tape (CT) BD30HC5WEFJ-E2DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BD30HC5WEFJ-E2 |
Description | IC REG LINEAR 3V 1.5A 8-HTSOP-J |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 1.5A 8-HTSOP-J |
Datasheet | Datasheet |
EDA/CAD Models | BD30HC5WEFJ-E2 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 8V | |
Voltage - Output (Min/Fixed) | 3V | |
Voltage - Output (Max) | - | |
Voltage Dropout (Max) | 0.93V @ 1.5A | |
Current - Output | ||
Current - Quiescent (Iq) | 0.6 mA | |
Current - Supply (Max) | 900 µA | |
PSRR | - | |
Control Features | Enable | |
Protection Features | Over Current, Over Temperature, Soft Start | |
Operating Temperature | -25°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 8-SOIC (0.154", 3.90mm Width) Exposed Pad | |
Supplier Device Package | 8-HTSOP-J | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,61000 € | 0,61 € |
| 10 | 0,43100 € | 4,31 € |
| 25 | 0,38760 € | 9,69 € |
| 100 | 0,33910 € | 33,91 € |
| 250 | 0,31596 € | 78,99 € |
| 500 | 0,30206 € | 151,03 € |
| 1.000 | 0,29059 € | 290,59 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 0,27849 € | 696,23 € |
| 5.000 | 0,27119 € | 1.355,95 € |
| 7.500 | 0,26754 € | 2.006,55 € |
| 12.500 | 0,26349 € | 3.293,62 € |
| 17.500 | 0,26112 € | 4.569,60 € |
| 25.000 | 0,25885 € | 6.471,25 € |
| Unit Price without VAT: | 0,61000 € |
|---|---|
| Unit Price with VAT: | 0,72590 € |

