
BD30HC5VEFJ-ME2 | |
|---|---|
DigiKey Part Number | 846-BD30HC5VEFJ-ME2TR-ND - Tape & Reel (TR) 846-BD30HC5VEFJ-ME2CT-ND - Cut Tape (CT) 846-BD30HC5VEFJ-ME2DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BD30HC5VEFJ-ME2 |
Description | IC REG LINEAR 3V 1.5A 8-HTSOP-J |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 1.5A 8-HTSOP-J |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 8V | |
Voltage - Output (Min/Fixed) | 3V | |
Voltage - Output (Max) | - | |
Voltage Dropout (Max) | 1.2V @ 1.5A | |
Current - Output | ||
Current - Quiescent (Iq) | 1.2 mA | |
PSRR | - | |
Control Features | Enable, Soft Start | |
Protection Features | Over Current, Over Temperature, Short Circuit | |
Operating Temperature | -40°C ~ 105°C | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount | |
Package / Case | 8-SOIC (0.154", 3.90mm Width) Exposed Pad | |
Supplier Device Package | 8-HTSOP-J |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 0,50029 € | 1.250,73 € |
| 5.000 | 0,48848 € | 2.442,40 € |
| 7.500 | 0,48257 € | 3.619,28 € |
| 12.500 | 0,47602 € | 5.950,25 € |
| 17.500 | 0,47219 € | 8.263,33 € |
| Unit Price without VAT: | 0,50029 € |
|---|---|
| Unit Price with VAT: | 0,59535 € |

