
BD3021HFP-TR | |
|---|---|
DigiKey Part Number | 846-BD3021HFP-TR-ND - Tape & Reel (TR) 846-BD3021HFP-TRCT-ND - Cut Tape (CT) 846-BD3021HFP-TRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BD3021HFP-TR |
Description | IC REG LINEAR 5V 500MA HRP7 |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 500mA HRP7 |
Datasheet | Datasheet |
EDA/CAD Models | BD3021HFP-TR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Obsolete | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 36V | |
Voltage - Output (Min/Fixed) | 5V | |
Voltage - Output (Max) | - | |
Voltage Dropout (Max) | 0.6V @ 200mA | |
Current - Output | ||
Current - Quiescent (Iq) | 130 µA | |
PSRR | 55dB (120Hz) | |
Control Features | Reset, Watchdog | |
Protection Features | Over Current, Over Temperature | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | HRP-7 (7 Leads + Tab) | |
Supplier Device Package | HRP7 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4,01000 € | 4,01 € |
| 10 | 3,04600 € | 30,46 € |
| 25 | 2,80400 € | 70,10 € |
| 100 | 2,53850 € | 253,85 € |
| 250 | 2,41200 € | 603,00 € |
| 500 | 2,33570 € | 1.167,85 € |
| 1.000 | 2,27291 € | 2.272,91 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 2,22125 € | 4.442,50 € |
| Unit Price without VAT: | 4,01000 € |
|---|---|
| Unit Price with VAT: | 4,77190 € |

