Linear Voltage Regulator IC Positive Fixed 1 Output 500mA HRP7
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BD3020HFP-TR

DigiKey Part Number
846-BD3020HFP-TR-ND - Tape & Reel (TR)
846-BD3020HFP-TRCT-ND - Cut Tape (CT)
846-BD3020HFP-TRDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
BD3020HFP-TR
Description
IC REG LINEAR 5V 500MA HRP7
Customer Reference
Detailed Description
Linear Voltage Regulator IC Positive Fixed 1 Output 500mA HRP7
Datasheet
 Datasheet
EDA/CAD Models
BD3020HFP-TR Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Obsolete
Output Configuration
Output Type
Number of Regulators
1
Voltage - Input (Max)
36V
Voltage - Output (Min/Fixed)
5V
Voltage - Output (Max)
-
Voltage Dropout (Max)
0.6V @ 200mA
Current - Output
Current - Quiescent (Iq)
130 µA
PSRR
55dB (120Hz)
Control Features
Reset, Watchdog
Protection Features
Over Current, Over Temperature
Operating Temperature
-40°C ~ 125°C (TA)
Mounting Type
Surface Mount
Package / Case
HRP-7 (7 Leads + Tab)
Supplier Device Package
HRP7
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2.000
Check for Additional Incoming Stock
This product is no longer manufactured and will no longer be stocked once stock is depleted.
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.0002,22125 €4.442,50 €
Manufacturers Standard Package
Unit Price without VAT:2,22125 €
Unit Price with VAT:2,64329 €