Similar
Similar



BD3005HFP-TR | |
|---|---|
DigiKey Part Number | BD3005HFPTR-ND - Tape & Reel (TR) BD3005HFPCT-ND - Cut Tape (CT) BD3005HFPDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BD3005HFP-TR |
Description | IC REG LINEAR 5V 500MA HRP7 |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 500mA HRP7 |
Datasheet | Datasheet |
Category | Current - Quiescent (Iq) 0.8 mA |
Mfr | Current - Supply (Max) 130 µA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | PSRR 55dB (120Hz) |
Part Status Obsolete | Control Features Reset, Watchdog |
Output Configuration | Protection Features Over Current, Over Temperature |
Output Type | Operating Temperature -40°C ~ 125°C |
Number of Regulators 1 | Mounting Type Surface Mount |
Voltage - Input (Max) 36V | Package / Case TO-263-8, D2PAK (7 Leads + Tab), TO-263CA |
Voltage - Output (Min/Fixed) 5V | Supplier Device Package HRP7 |
Current - Output | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| BD4271HFP-CTR | Rohm Semiconductor | 1.695 | BD4271HFP-CCT-ND | 2,32000 € | Similar |
| TLE42712GATMA1 | Infineon Technologies | 1.711 | TLE42712GATMA1CT-ND | 2,82000 € | Similar |



