BD3004HFP-TR is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Rohm Semiconductor
In Stock: 1.695
Unit Price: 2,32000 €
Datasheet

Similar


Infineon Technologies
In Stock: 1.711
Unit Price: 2,40000 €
Datasheet
Linear Voltage Regulator IC Positive Fixed 1 Output 500mA HRP7
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Linear Voltage Regulator IC Positive Fixed 1 Output 500mA HRP7
What is a Voltage Regulator Another Teaching Moment | Digi-Key Electronics

BD3004HFP-TR

DigiKey Part Number
BD3004HFPTR-ND - Tape & Reel (TR)
BD3004HFPCT-ND - Cut Tape (CT)
BD3004HFPDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
BD3004HFP-TR
Description
IC REG LINEAR 5V 500MA HRP7
Customer Reference
Detailed Description
Linear Voltage Regulator IC Positive Fixed 1 Output 500mA HRP7
Datasheet
 Datasheet
EDA/CAD Models
BD3004HFP-TR Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Quiescent (Iq)
0.8 mA
Mfr
Current - Supply (Max)
130 µA
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
PSRR
55dB (120Hz)
Part Status
Obsolete
Control Features
Reset
Output Configuration
Protection Features
Over Current, Over Temperature
Output Type
Operating Temperature
-40°C ~ 125°C
Number of Regulators
1
Mounting Type
Surface Mount
Voltage - Input (Max)
36V
Package / Case
TO-263-8, D2PAK (7 Leads + Tab), TO-263CA
Voltage - Output (Min/Fixed)
5V
Supplier Device Package
HRP7
Current - Output
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
BD4271HFP-CTRRohm Semiconductor1.695BD4271HFP-CCT-ND2,32000 €Similar
TLE42712GATMA1Infineon Technologies1.711TLE42712GATMA1CT-ND2,40000 €Similar
Obsolete
This product is no longer manufactured. View Substitutes