MFR Recommended

BD28620MUV-E2 | |
|---|---|
DigiKey Part Number | BD28620MUV-E2TR-ND - Tape & Reel (TR) BD28620MUV-E2CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | BD28620MUV-E2 |
Description | IC AMP D STEREO 20W VQFN024V4040 |
Customer Reference | |
Detailed Description | Amplifier IC 2-Channel (Stereo) Class D VQFN020V4040 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Rohm Semiconductor | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Obsolete | |
Type | Class D | |
Output Type | 2-Channel (Stereo) | |
Max Output Power x Channels @ Load | 20W x 2 @ 8Ohm | |
Voltage - Supply | 8.5V ~ 24V | |
Features | Depop, Short-Circuit Protection | |
Mounting Type | Surface Mount | |
Operating Temperature | -25°C ~ 85°C (TA) | |
Supplier Device Package | VQFN020V4040 | |
Package / Case | 24-VFQFN Exposed Pad | |
Base Product Number |


