
BD2801MUV-E2 | |
|---|---|
DigiKey Part Number | 846-BD2801MUV-E2TR-ND - Tape & Reel (TR) 846-BD2801MUV-E2CT-ND - Cut Tape (CT) 846-BD2801MUV-E2DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BD2801MUV-E2 |
Description | IC LED DVR CONT 100MA VQFN016 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | LED Driver IC 3 Output DC DC Controller Switched Capacitor (Charge Pump) Dimming 100mA VQFN016V3030 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Rohm Semiconductor | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | DC DC Controller | |
Topology | Switched Capacitor (Charge Pump) | |
Internal Switch(s) | No | |
Number of Outputs | 3 | |
Voltage - Supply (Min) | 3.135V | |
Voltage - Supply (Max) | 3.465V | |
Voltage - Output | 20V | |
Current - Output / Channel | 100mA | |
Frequency | - | |
Dimming | - | |
Applications | General Purpose | |
Operating Temperature | 0°C ~ 70°C | |
Mounting Type | Surface Mount | |
Package / Case | 16-VFQFN Exposed Pad | |
Supplier Device Package | VQFN016V3030 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,28000 € | 1,28 € |
| 10 | 0,93500 € | 9,35 € |
| 25 | 0,84840 € | 21,21 € |
| 100 | 0,75340 € | 75,34 € |
| 250 | 0,70812 € | 177,03 € |
| 500 | 0,68076 € | 340,38 € |
| 1.000 | 0,65826 € | 658,26 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,63048 € | 1.891,44 € |
| 6.000 | 0,61688 € | 3.701,28 € |
| 9.000 | 0,61007 € | 5.490,63 € |
| Unit Price without VAT: | 1,28000 € |
|---|---|
| Unit Price with VAT: | 1,52320 € |

