Linear Voltage Regulator IC Positive Fixed 1 Output 500mA TO-252-5
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Linear Voltage Regulator IC Positive Fixed 1 Output 500mA TO-252-5
What is a Voltage Regulator Another Teaching Moment | Digi-Key Electronics

BD25KA5WFP-E2

DigiKey Part Number
BD25KA5WFP-E2TR-ND - Tape & Reel (TR)
BD25KA5WFP-E2CT-ND - Cut Tape (CT)
BD25KA5WFP-E2DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
BD25KA5WFP-E2
Description
IC REG LINEAR 2.5V 500MA TO252-5
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Linear Voltage Regulator IC Positive Fixed 1 Output 500mA TO-252-5
Datasheet
 Datasheet
EDA/CAD Models
BD25KA5WFP-E2 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Quiescent (Iq)
550 µA
Mfr
Current - Supply (Max)
550 µA
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
PSRR
50dB (120Hz)
Part Status
Active
Control Features
Enable
Output Configuration
Protection Features
Over Current, Over Temperature, Soft Start
Output Type
Operating Temperature
-40°C ~ 105°C
Number of Regulators
1
Mounting Type
Surface Mount
Voltage - Input (Max)
5.5V
Package / Case
TO-252-5, DPAK (4 Leads + Tab)
Voltage - Output (Min/Fixed)
2.5V
Supplier Device Package
TO-252-5
Voltage Dropout (Max)
0.2V @ 200mA
Base Product Number
Current - Output
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
LP38691SD-2.5/NOPBTexas Instruments2.410LP38691SD-2.5/NOPBCT-ND1,48000 €Similar
In-Stock: 631
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply. View Substitutes
All prices are in EUR
Cut Tape (CT)
QuantityUnit PriceExt Price
11,08000 €1,08 €
100,78300 €7,83 €
250,70840 €17,71 €
1000,62670 €62,67 €
2500,58776 €146,94 €
5000,56424 €282,12 €
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.0000,55757 €1.115,14 €
Manufacturers Standard Package
Unit Price without VAT:1,08000 €
Unit Price with VAT:1,28520 €