


BD25IC0WHFV-GTR | |
|---|---|
DigiKey Part Number | BD25IC0WHFV-GTR-ND - Tape & Reel (TR) BD25IC0WHFV-GCT-ND - Cut Tape (CT) BD25IC0WHFV-GDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BD25IC0WHFV-GTR |
Description | IC REG LINEAR 2.5V 1A 6-HVSOF |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 1A 6-HVSOF |
Datasheet | Datasheet |
EDA/CAD Models | BD25IC0WHFV-GTR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 5.5V | |
Voltage - Output (Min/Fixed) | 2.5V | |
Voltage - Output (Max) | - | |
Voltage Dropout (Max) | 0.6V @ 1A | |
Current - Output | ||
Current - Quiescent (Iq) | 0.25 mA | |
Current - Supply (Max) | 500 µA | |
PSRR | - | |
Control Features | Enable | |
Protection Features | Over Current, Over Temperature, Soft Start | |
Operating Temperature | -25°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 6-SMD, Flat Leads Exposed Pad | |
Supplier Device Package | 6-HVSOF | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,47000 € | 0,47 € |
| 10 | 0,33200 € | 3,32 € |
| 25 | 0,29720 € | 7,43 € |
| 100 | 0,25850 € | 25,85 € |
| 250 | 0,24012 € | 60,03 € |
| 500 | 0,22900 € | 114,50 € |
| 1.000 | 0,21987 € | 219,87 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,20857 € | 625,71 € |
| 6.000 | 0,20304 € | 1.218,24 € |
| 9.000 | 0,20027 € | 1.802,43 € |
| 15.000 | 0,19721 € | 2.958,15 € |
| 21.000 | 0,19541 € | 4.103,61 € |
| 30.000 | 0,19369 € | 5.810,70 € |
| Unit Price without VAT: | 0,47000 € |
|---|---|
| Unit Price with VAT: | 0,55930 € |

