



BD25IC0MEFJ-ME2 | |
|---|---|
DigiKey Part Number | BD25IC0MEFJ-ME2TR-ND - Tape & Reel (TR) BD25IC0MEFJ-ME2CT-ND - Cut Tape (CT) BD25IC0MEFJ-ME2DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BD25IC0MEFJ-ME2 |
Description | IC REG LINEAR 2.5V 1A 8-HTSOP-J |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 1A 8-HTSOP-J |
Datasheet | Datasheet |
EDA/CAD Models | BD25IC0MEFJ-ME2 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Not For New Designs | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 5.5V | |
Voltage - Output (Min/Fixed) | 2.5V | |
Voltage - Output (Max) | - | |
Voltage Dropout (Max) | 0.9V @ 1A | |
Current - Output | ||
Current - Quiescent (Iq) | 0.25 mA | |
Current - Supply (Max) | 700 µA | |
PSRR | - | |
Control Features | Enable | |
Protection Features | Over Current, Over Temperature, Soft Start | |
Operating Temperature | -40°C ~ 105°C | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount | |
Package / Case | 8-SOIC (0.154", 3.90mm Width) Exposed Pad | |
Supplier Device Package | 8-HTSOP-J | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,94000 € | 0,94 € |
| 10 | 0,67900 € | 6,79 € |
| 25 | 0,61360 € | 15,34 € |
| 100 | 0,54140 € | 54,14 € |
| 250 | 0,50696 € | 126,74 € |
| 500 | 0,48622 € | 243,11 € |
| 1.000 | 0,46917 € | 469,17 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 0,45116 € | 1.127,90 € |
| 5.000 | 0,44031 € | 2.201,55 € |
| 7.500 | 0,43487 € | 3.261,52 € |
| 12.500 | 0,42885 € | 5.360,62 € |
| 17.500 | 0,42533 € | 7.443,27 € |
| Unit Price without VAT: | 0,94000 € |
|---|---|
| Unit Price with VAT: | 1,11860 € |

