
BD25HC5VEFJ-ME2 | |
|---|---|
DigiKey Part Number | 846-BD25HC5VEFJ-ME2TR-ND - Tape & Reel (TR) 846-BD25HC5VEFJ-ME2CT-ND - Cut Tape (CT) 846-BD25HC5VEFJ-ME2DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BD25HC5VEFJ-ME2 |
Description | IC REG LIN 2.5V 1.5A 8-HTSOP-J |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 1.5A 8-HTSOP-J |
Datasheet | Datasheet |
Category | Current - Output |
Mfr | Current - Quiescent (Iq) 1.2 mA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Control Features Enable, Soft Start |
Part Status Active | Protection Features Over Current, Over Temperature, Short Circuit |
Output Configuration | Operating Temperature -40°C ~ 105°C |
Output Type | Grade Automotive |
Number of Regulators 1 | Qualification AEC-Q100 |
Voltage - Input (Max) 8V | Mounting Type Surface Mount |
Voltage - Output (Min/Fixed) 2.5V | Package / Case 8-SOIC (0.154", 3.90mm Width) Exposed Pad |
Voltage Dropout (Max) 1.2V @ 1.5A | Supplier Device Package 8-HTSOP-J |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,05000 € | 1,05 € |
| 10 | 0,76100 € | 7,61 € |
| 25 | 0,68840 € | 17,21 € |
| 100 | 0,60870 € | 60,87 € |
| 250 | 0,57064 € | 142,66 € |
| 500 | 0,54770 € | 273,85 € |
| 1.000 | 0,52882 € | 528,82 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 0,49407 € | 1.235,17 € |
| 5.000 | 0,48241 € | 2.412,05 € |
| 7.500 | 0,47657 € | 3.574,28 € |
| 12.500 | 0,47010 € | 5.876,25 € |
| 17.500 | 0,46632 € | 8.160,60 € |
| Unit Price without VAT: | 1,05000 € |
|---|---|
| Unit Price with VAT: | 1,24950 € |

