


BD25HC0MEFJ-LBH2 | |
|---|---|
DigiKey Part Number | BD25HC0MEFJ-LBH2TR-ND - Tape & Reel (TR) BD25HC0MEFJ-LBH2CT-ND - Cut Tape (CT) BD25HC0MEFJ-LBH2DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BD25HC0MEFJ-LBH2 |
Description | IC REG LINEAR 2.5V 1A 8-HTSOP-J |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 1A 8-HTSOP-J |
Datasheet | Datasheet |
EDA/CAD Models | BD25HC0MEFJ-LBH2 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Not For New Designs | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 8V | |
Voltage - Output (Min/Fixed) | 2.5V | |
Voltage - Output (Max) | - | |
Voltage Dropout (Max) | 1.2V @ 1A | |
Current - Output | ||
Current - Supply (Max) | 1.2 mA | |
PSRR | - | |
Control Features | Enable | |
Protection Features | Over Current, Over Temperature, Soft Start | |
Operating Temperature | -40°C ~ 105°C | |
Mounting Type | Surface Mount | |
Package / Case | 8-SOIC (0.154", 3.90mm Width) Exposed Pad | |
Supplier Device Package | 8-HTSOP-J | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,76000 € | 1,76 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | 1,00012 € | 250,03 € |
| 500 | 0,96358 € | 481,79 € |
| 750 | 0,94527 € | 708,95 € |
| 1.250 | 0,92500 € | 1.156,25 € |
| 1.750 | 0,91315 € | 1.598,01 € |
| 2.500 | 0,90176 € | 2.254,40 € |
| 6.250 | 0,87722 € | 5.482,62 € |
| Unit Price without VAT: | 1,76000 € |
|---|---|
| Unit Price with VAT: | 2,09440 € |

