Linear Voltage Regulator IC Positive Fixed 1 Output 2A HRP-5
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BD25FD0WHFP-TR

DigiKey Part Number
846-BD25FD0WHFP-TR-ND - Tape & Reel (TR)
846-BD25FD0WHFP-TRCT-ND - Cut Tape (CT)
846-BD25FD0WHFP-TRDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
BD25FD0WHFP-TR
Description
IC REG LINEAR 2.5V 2A HRP-5
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
Linear Voltage Regulator IC Positive Fixed 1 Output 2A HRP-5
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Output Configuration
Output Type
Number of Regulators
1
Voltage - Input (Max)
32V
Voltage - Output (Min/Fixed)
2.5V
Voltage - Output (Max)
-
Voltage Dropout (Max)
-
Current - Output
Current - Quiescent (Iq)
1 mA
PSRR
55dB (120Hz)
Control Features
Enable
Protection Features
Over Current, Over Temperature, Short Circuit
Operating Temperature
-40°C ~ 105°C (TA)
Mounting Type
Surface Mount
Package / Case
HRP-5 (5 Leads + Tab)
Supplier Device Package
HRP-5
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1.982
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply.
All prices are in EUR
Cut Tape (CT)
QuantityUnit PriceExt Price
11,98000 €1,98 €
101,46800 €14,68 €
251,33960 €33,49 €
1001,19800 €119,80 €
2501,13048 €282,62 €
5001,08982 €544,91 €
1.0001,05637 €1.056,37 €
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.0000,99885 €1.997,70 €
4.0000,97685 €3.907,40 €
6.0000,96582 €5.794,92 €
Manufacturers Standard Package
Unit Price without VAT:1,98000 €
Unit Price with VAT:2,35620 €